
1411490 | |
|---|---|
DigiKey Part Number | 1411490-ND |
Manufacturer | |
Manufacturer Product Number | 1411490 |
Description | HC-EVO-B24PT-BWD-HH-M32ELC-AL |
Customer Reference | |
Detailed Description | 24+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M32 Push In |
Datasheet | Datasheet |
EDA/CAD Models | 1411490 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Style | Side-Hood, Bottom-Base | |
Number of Positions | 24+Ground | |
Size | B24 | |
Thread Size | M32 | |
Termination Style | Push In | |
Contents | Cable and Panel Connector Assembly | |
Includes | 5 pcs - 1 Base, 1 Cable Gland, 2 Inserts, 1 Housing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 929,01000 Kč | 2 929,01 Kč |
| Unit Price without VAT: | 2 929,01000 Kč |
|---|---|
| Unit Price with VAT: | 3 544,10210 Kč |











