
1067778 | |
|---|---|
DigiKey Part Number | 277-1067778-ND |
Manufacturer | |
Manufacturer Product Number | 1067778 |
Description | WMS 6 4 (30X10)RXL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.39" W x 1.18" L (10.0mm x 30.0mm); Cable O.D. 0.04" ~ 0.13" (1.0mm ~ 3.3mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1067778 Models |
Category | Label Type Heat Shrinkable |
Manufacturer Phoenix Contact | Label Size 0.39" W x 1.18" L (10.0mm x 30.0mm); Cable O.D. 0.04" ~ 0.13" (1.0mm ~ 3.3mm) |
Series | Color White |
Packaging Bulk | Material Polyolefin (PO) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29 151,94000 Kč | 29 151,94 Kč |
| Unit Price without VAT: | 29 151,94000 Kč |
|---|---|
| Unit Price with VAT: | 35 273,84740 Kč |








