
4412FML | |
|---|---|
DigiKey Part Number | 381-3239-ND |
Manufacturer | |
Manufacturer Product Number | 4412FML |
Description | FAN AXIAL 119X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 67.1 CFM (1.88m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 43.0dB(A) |
Mfr | Power (Watts) 2 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 167°F (-20 ~ 75°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 119mm L x 119mm H | Weight 0.386 lb (175.09 g) |
Width 25.40mm | Voltage Range 7 ~ 12.6VDC |
Air Flow 67.1 CFM (1.88m³/min) | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Bearing Type Ball | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Fan Type | Lifetime @ Temp. 75000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 057,04000 Kč | 1 057,04 Kč |
| 10 | 845,71500 Kč | 8 457,15 Kč |
| 26 | 765,99077 Kč | 19 915,76 Kč |
| 52 | 712,17942 Kč | 37 033,33 Kč |
| 104 | 691,88413 Kč | 71 955,95 Kč |
| Unit Price without VAT: | 1 057,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 279,01840 Kč |





















