Counter Nut For PG21 Thread - Cable Glands
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1411226

DigiKey Part Number
1411226-ND
Manufacturer
Manufacturer Product Number
1411226
Description
A-INL-PG21-P-GY
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Counter Nut For PG21 Thread - Cable Glands
Datasheet
 Datasheet
EDA/CAD Models
1411226 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Counter Nut
For Use With/Related Products
PG21 Thread - Cable Glands
Material
Polyamide (PA), Nylon
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,95000 Kč6,95 Kč
Manufacturers Standard Package
Unit Price without VAT:6,95000 Kč
Unit Price with VAT:8,40950 Kč