




0466250500 | |
|---|---|
DigiKey Part Number | WM16985-ND |
Manufacturer | |
Manufacturer Product Number | 0466250500 |
Description | CONN PLUG HSG 3.00MM PANEL MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Position Rectangular Housing Connector Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0466250500 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Push-Pull |
Packaging Bulk | Color Black |
Part Status Active | Features Blind Mating |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,71700 Kč | 117,17 Kč |
| 100 | 9,95520 Kč | 995,52 Kč |
| 800 | 8,59554 Kč | 6 876,43 Kč |
| 1 600 | 8,18502 Kč | 13 096,03 Kč |
| 5 600 | 7,49261 Kč | 41 958,62 Kč |
| 10 400 | 7,17255 Kč | 74 594,52 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |














