
1407628 | |
|---|---|
DigiKey Part Number | 277-9913-ND |
Manufacturer | |
Manufacturer Product Number | 1407628 |
Description | CONN HOOD SIDE OR TOP ENTRY SZB1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side or Top Entry B10 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1407628 Models |
Category | Size B10 |
Manufacturer Phoenix Contact | Lock Location Locking Clip (2) on Base Bottom |
Series | Size / Dimension 2.874" L x 1.732" W x 2.382" H (73.00mm x 44.00mm x 60.50mm) |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Hood | Housing Material Polyamide (PA), Nylon |
Style Side or Top Entry | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,62000 Kč | 185,62 Kč |
| Unit Price without VAT: | 185,62000 Kč |
|---|---|
| Unit Price with VAT: | 224,60020 Kč |



















