
1407446 | |
|---|---|
DigiKey Part Number | 1407446-ND |
Manufacturer | |
Manufacturer Product Number | 1407446 |
Description | CBL ASY CIRC 8P F TO RJ45 32.81' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 32.81' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1407446 Models |
Category | Length 32.81' (10.00m) |
Manufacturer Phoenix Contact | Cable Type Round |
Packaging Bulk | Color Blue |
Part Status Active | Shielding Double Shielded |
Connector Type Circular 08 pos Female to RJ45, 8p8c | Usage Cat5e, Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 720,08000 Kč | 2 720,08 Kč |
| Unit Price without VAT: | 2 720,08000 Kč |
|---|---|
| Unit Price with VAT: | 3 291,29680 Kč |











