



1987957 | |
|---|---|
DigiKey Part Number | 277-10251-ND |
Manufacturer | |
Manufacturer Product Number | 1987957 |
Description | TERM BLK 2P TOP ENTRY 7.5MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1987957 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.45-0.5 Nm (3.9-4.4 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 36,83000 Kč | 368,30 Kč |
| 25 | 32,74840 Kč | 818,71 Kč |
| 50 | 32,11440 Kč | 1 605,72 Kč |
| 100 | 31,54110 Kč | 3 154,11 Kč |
| 250 | 30,93256 Kč | 7 733,14 Kč |
| 5 000 | 29,35344 Kč | 146 767,20 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |











