1 Position Wire to Board Terminal Block Vertical with Board Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Wire to Board Terminal Block Vertical with Board Through Hole
1701159
1701159

1701159

DigiKey Part Number
277-8557-ND
Manufacturer
Manufacturer Product Number
1701159
Description
TERM BLOCK 1POS TOP ENTRY PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block Vertical with Board Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1701159 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
1
Pitch
-
Mating Orientation
Vertical with Board
Wire Gauge
14-24 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Pressure Clip
Features
Interlocking (Side)
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Screw Thread
M2.5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1115,91000 Kč115,91 Kč
1082,31200 Kč823,12 Kč
2572,20800 Kč1 805,20 Kč
5065,96320 Kč3 298,16 Kč
10060,82490 Kč6 082,49 Kč
25055,52124 Kč13 880,31 Kč
50052,45174 Kč26 225,87 Kč
1 00050,03781 Kč50 037,81 Kč
Manufacturers Standard Package
Unit Price without VAT:115,91000 Kč
Unit Price with VAT:140,25110 Kč