


1451320601 | |
|---|---|
DigiKey Part Number | WM25273-ND |
Manufacturer | |
Manufacturer Product Number | 1451320601 |
Description | MICRO-FIT TPA-TO-MICRO-FIT TPA O |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 1451320601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,47000 Kč | 67,47 Kč |
| 10 | 57,31800 Kč | 573,18 Kč |
| 25 | 53,71640 Kč | 1 342,91 Kč |
| 50 | 51,14980 Kč | 2 557,49 Kč |
| 100 | 48,70820 Kč | 4 870,82 Kč |
| 250 | 45,65728 Kč | 11 414,32 Kč |
| 500 | 43,47872 Kč | 21 739,36 Kč |
| 1 000 | 41,40463 Kč | 41 404,63 Kč |
| 2 500 | 38,81471 Kč | 97 036,77 Kč |
| Unit Price without VAT: | 67,47000 Kč |
|---|---|
| Unit Price with VAT: | 81,63870 Kč |










