Modular Cable Plug to Cable 8p4c (RJ45, Ethernet) 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1404340

DigiKey Part Number
1404340-ND
Manufacturer
Manufacturer Product Number
1404340
Description
CABLE MOD 8P4C PLUG-CABLE 1.64'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Cable 8p4c (RJ45, Ethernet) 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
EDA/CAD Models
1404340 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Cable
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Length
1.64' (500.0mm)
Shielding
Shielded
Color
Blue
Features
Molded Plugs
Style
Cat5e, Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1359,32000 Kč359,32 Kč
Manufacturers Standard Package
Unit Price without VAT:359,32000 Kč
Unit Price with VAT:434,77720 Kč