
3RM12071AA14 | |
|---|---|
DigiKey Part Number | 3473-3RM12071AA14-ND |
Manufacturer | |
Manufacturer Product Number | 3RM12071AA14 |
Description | HYBD REV STARTER 1.6-6.1A 110-23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Motor Starter, Reversible 110 ~ 230VAC/DC Supply 7A 500V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter, Reversible | |
Number of Motors | 1 | |
Voltage - Load | 500V | |
Current - Output | 7A | |
Wattage - Load | 3000 W | |
Voltage - Supply | 110 ~ 230VAC/DC | |
Interface | - | |
Mounting Type | DIN Rail | |
Operating Temperature | 40°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 774,72000 Kč | 7 774,72 Kč |
| 10 | 6 921,69700 Kč | 69 216,97 Kč |
| 25 | 6 608,47360 Kč | 165 211,84 Kč |
| Unit Price without VAT: | 7 774,72000 Kč |
|---|---|
| Unit Price with VAT: | 9 407,41120 Kč |










