



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 18 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 842,39000 Kč | 9 842,39 Kč |
| 5 | 9 123,50600 Kč | 45 617,53 Kč |
| 10 | 8 830,66700 Kč | 88 306,67 Kč |
| Unit Price without VAT: | 9 842,39000 Kč |
|---|---|
| Unit Price with VAT: | 11 909,29190 Kč |










