
2333393-7 | |
|---|---|
DigiKey Part Number | A142601-ND |
Manufacturer | |
Manufacturer Product Number | 2333393-7 |
Description | QSFP28 30AWG 3.0 METER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP28 Plug to Plug 9.84' (3.00m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2333393-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | QSFP28 | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Pull Tab | |
Cable Type | Round, Twin Axial | |
Usage | External | |
Length | 9.84' (3.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Current - Max/Contact | 500 mA | |
Frequency - Max | 25Gbps | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 810,87000 Kč | 1 810,87 Kč |
| 10 | 1 539,23700 Kč | 15 392,37 Kč |
| 25 | 1 442,94040 Kč | 36 073,51 Kč |
| 50 | 1 374,14700 Kč | 68 707,35 Kč |
| 100 | 1 308,65420 Kč | 130 865,42 Kč |
| Unit Price without VAT: | 1 810,87000 Kč |
|---|---|
| Unit Price with VAT: | 2 191,15270 Kč |










