
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.051" (1.30mm) | |
Jacket (Insulation) Thickness | - | |
Length | 328.1' (100.0m) | |
Voltage | - | |
Operating Temperature | -190°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 523,40000 Kč | 6 523,40 Kč |
| 2 | 6 203,85500 Kč | 12 407,71 Kč |
| 3 | 6 023,10667 Kč | 18 069,32 Kč |
| 5 | 5 801,50600 Kč | 29 007,53 Kč |
| 7 | 5 659,20286 Kč | 39 614,42 Kč |
| 10 | 5 511,39500 Kč | 55 113,95 Kč |
| 25 | 5 145,69760 Kč | 128 642,44 Kč |
| Unit Price without VAT: | 6 523,40000 Kč |
|---|---|
| Unit Price with VAT: | 7 893,31400 Kč |











