
1399940 | |
|---|---|
DigiKey Part Number | 277-1399940-ND |
Manufacturer | |
Manufacturer Product Number | 1399940 |
Description | Power Supplier,Batteries & Cond |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 10A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 100 ~ 240 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 120W | |
Voltage - Isolation | 4 kV | |
Applications | Laboratory | |
Efficiency | 94.4% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | IP20, PFC, Universal Input | |
Size / Dimension | 5.08" L x 1.38" W x 5.12" H (129.0mm x 35.0mm x 130.0mm) | |
Approval Agency | CB, cULus, UL | |
Standard Number | 61010-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 504,72000 Kč | 1 504,72 Kč |
| 10 | 1 322,60100 Kč | 13 226,01 Kč |
| 25 | 1 256,37760 Kč | 31 409,44 Kč |
| 50 | 1 208,50200 Kč | 60 425,10 Kč |
| 100 | 1 162,45350 Kč | 116 245,35 Kč |
| Unit Price without VAT: | 1 504,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 820,71120 Kč |










