
2902997 | |
|---|---|
DigiKey Part Number | 277-10128-ND |
Manufacturer | |
Manufacturer Product Number | 2902997 |
Description | AC/DC DIN RAIL SUPPLY 12V 100W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 8.3A |
Datasheet | Datasheet |
EDA/CAD Models | 2902997 Models |
Category | Current - Output (Max) 8.3A |
Manufacturer Phoenix Contact | Power (Watts) 100W |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency 90% |
Input Type AC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features IP20, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.31" L x 2.17" W x 3.54" H (84.0mm x 55.0mm x 90.0mm) |
Voltage - Output 1 12V | Approval Agency CB, cUL, cULus, cUR, cURus, UL, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 900,53000 Kč | 1 900,53 Kč |
| Unit Price without VAT: | 1 900,53000 Kč |
|---|---|
| Unit Price with VAT: | 2 299,64130 Kč |




















