
1378546 | |
|---|---|
DigiKey Part Number | 277-1378546-ND |
Manufacturer | |
Manufacturer Product Number | 1378546 |
Description | CONN RECEPTACLE 1.27MM 20POS IDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1378546 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 30 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,99000 Kč | 104,99 Kč |
| 10 | 89,15800 Kč | 891,58 Kč |
| 25 | 83,56360 Kč | 2 089,09 Kč |
| 50 | 79,57400 Kč | 3 978,70 Kč |
| 121 | 74,76157 Kč | 9 046,15 Kč |
| 363 | 69,18581 Kč | 25 114,45 Kč |
| 605 | 66,73788 Kč | 40 376,42 Kč |
| 1 089 | 64,02886 Kč | 69 727,43 Kč |
| 2 541 | 60,31756 Kč | 153 266,92 Kč |
| Unit Price without VAT: | 104,99000 Kč |
|---|---|
| Unit Price with VAT: | 127,03790 Kč |




