
3754/20 100 | |
|---|---|
DigiKey Part Number | 3M157931-100-ND 19-3754/20100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3754/20 100 |
Description | CBL RIBN 20COND 0.025 GRAY 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 20 Conductors 0.025" (0.64mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 20 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.025" (0.64mm) | |
Ribbon Width | 0.500" (12.70mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 30 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20596 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 5 | 23,09800 Kč | 115,49 Kč |
| 10 | 20,97700 Kč | 209,77 Kč |
| 25 | 18,41960 Kč | 460,49 Kč |
| 50 | 16,69340 Kč | 834,67 Kč |
| 100 | 15,12910 Kč | 1 512,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,12910 Kč | 1 512,91 Kč |
| 200 | 13,71275 Kč | 2 742,55 Kč |
| 300 | 12,94947 Kč | 3 884,84 Kč |
| 500 | 12,05328 Kč | 6 026,64 Kč |
| 700 | 11,50030 Kč | 8 050,21 Kč |
| 1 000 | 10,94479 Kč | 10 944,79 Kč |
| 2 500 | 9,65354 Kč | 24 133,85 Kč |
| 5 000 | 9,00579 Kč | 45 028,95 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |






