
1378544 | |
|---|---|
DigiKey Part Number | 277-1378544-ND |
Manufacturer | |
Manufacturer Product Number | 1378544 |
Description | CONN RECEPTACLE 1.27MM 16POS IDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1378544 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 16 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 30 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,40000 Kč | 88,40 Kč |
| 10 | 72,38000 Kč | 723,80 Kč |
| 25 | 71,16640 Kč | 1 779,16 Kč |
| 50 | 70,40200 Kč | 3 520,10 Kč |
| 132 | 69,50818 Kč | 9 175,08 Kč |
| 264 | 68,75254 Kč | 18 150,67 Kč |
| 528 | 65,47161 Kč | 34 569,01 Kč |
| 1 056 | 62,34915 Kč | 65 840,70 Kč |
| 2 508 | 58,66153 Kč | 147 123,12 Kč |
| Unit Price without VAT: | 88,40000 Kč |
|---|---|
| Unit Price with VAT: | 106,96400 Kč |





