1329547 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 30
Unit Price: 96,59000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 50
Unit Price: 158,74000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 84
Unit Price: 158,74000 Kč
Datasheet
Terminal Block Connector 2 Position Feed Through Gray 6-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Gray 6-12 AWG
Phoenix Contact- Push-X Terminal Blocks | First Look

1329547

DigiKey Part Number
277-1329547-ND
Manufacturer
Manufacturer Product Number
1329547
Description
FEED-THROUGH TERMINAL BLOCK, NOM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 6-12 AWG
Datasheet
 Datasheet
EDA/CAD Models
1329547 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
10.2mm
Termination Style
Push In, Spring
Current - IEC
57 A
Voltage - IEC
1000V
Current - UL
55 A
Voltage - UL
1000V
Wire Gauge or Range - AWG
6-12 AWG
Wire Gauge or Range - mm²
1.5-16mm²
Features
Cover
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
17mm ~ 19mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
196,59000 Kč96,59 Kč
Unit Price without VAT:96,59000 Kč
Unit Price with VAT:116,87390 Kč