Connector End Plate For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector End Plate For
Phoenix Contact- Push-X Terminal Blocks | First Look

1329608

DigiKey Part Number
277-1329608-ND
Manufacturer
Manufacturer Product Number
1329608
Description
END COVER, LENGTH: 72 MM, WIDTH:
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector End Plate For
Datasheet
 Datasheet
EDA/CAD Models
1329608 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
End Plate
Number of Positions
-
For Use With/Related Products
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 300
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč