Terminal Block Connector 2 Position Ground, Earth Green, Yellow 6-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 6-12 AWG
1329550
1329550
Phoenix Contact- Push-X Terminal Blocks | First Look

1329550

DigiKey Part Number
277-1329550-ND
Manufacturer
Manufacturer Product Number
1329550
Description
PROTECTIVE CONDUCTOR TERMINAL, N
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 6-12 AWG
Datasheet
 Datasheet
EDA/CAD Models
1329550 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
10.2mm
Termination Style
Push In, Spring
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
6-12 AWG
Wire Gauge or Range - mm²
1.5-16mm²
Features
Cover
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
17mm ~ 19mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1206,41000 Kč206,41 Kč
Unit Price without VAT:206,41000 Kč
Unit Price with VAT:249,75610 Kč