Terminal Block Connector 2 Position Feed Through Blue 6-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Blue 6-12 AWG
1329605
1329605
Phoenix Contact- Push-X Terminal Blocks | First Look

1329605

DigiKey Part Number
277-1329605-ND
Manufacturer
Manufacturer Product Number
1329605
Description
FEED-THROUGH TERMINAL BLOCK, NOM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 6-12 AWG
Datasheet
 Datasheet
EDA/CAD Models
1329605 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
10.2mm
Termination Style
Push In, Spring
Current - IEC
57 A
Voltage - IEC
1000V
Current - UL
55 A
Voltage - UL
1000V
Wire Gauge or Range - AWG
6-12 AWG
Wire Gauge or Range - mm²
1.5-16mm²
Features
Cover
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
17mm ~ 19mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Factory Stock: 550
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1158,74000 Kč158,74 Kč
Unit Price without VAT:158,74000 Kč
Unit Price with VAT:192,07540 Kč