
1291849 | |
|---|---|
DigiKey Part Number | 277-1291849-ND |
Manufacturer | |
Manufacturer Product Number | 1291849 |
Description | PTV 4 BK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black 10-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1291849 Models |
Category | Current - IEC 32 A |
Manufacturer Phoenix Contact | Voltage - IEC 1000V |
Series | Current - UL 30 A |
Packaging Bulk | Voltage - UL 1000V |
Part Status Active | Wire Gauge or Range - AWG 10-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-6mm² |
Number of Positions 2 | Color Black |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 6.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 9mm ~ 11mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1291847 | Phoenix Contact | 30 | 277-1291847-ND | 1,62000 Kč | Parametric Equivalent |
| 1291850 | Phoenix Contact | 49 | 277-1291850-ND | 1,62000 Kč | Parametric Equivalent |
| 1291851 | Phoenix Contact | 0 | 277-1291851-ND | 1,80180 Kč | Parametric Equivalent |
| 1358168 | Phoenix Contact | 0 | 277-1358168-ND | 1,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |













