1291847 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 40,11000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 49
Unit Price: 40,11000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 40,10620 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 38,43000 Kč
Datasheet
Terminal Block Connector 2 Position Feed Through Red 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1291847

DigiKey Part Number
277-1291847-ND
Manufacturer
Manufacturer Product Number
1291847
Description
PTV 4 RD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Red 10-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
1291847 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.2mm
Termination Style
Push In
Current - IEC
32 A
Voltage - IEC
1000V
Current - UL
30 A
Voltage - UL
1000V
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
0.2-6mm²
Features
-
Color
Red
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
9mm ~ 11mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,11000 Kč40,11 Kč
Unit Price without VAT:40,11000 Kč
Unit Price with VAT:48,53310 Kč