



1291850 | |
|---|---|
DigiKey Part Number | 277-1291850-ND |
Manufacturer | |
Manufacturer Product Number | 1291850 |
Description | PTV 4 GN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Green 10-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1291850 Models |
Category | Current - IEC 32 A |
Manufacturer Phoenix Contact | Voltage - IEC 1000V |
Series | Current - UL 30 A |
Packaging Bulk | Voltage - UL 1000V |
Part Status Active | Wire Gauge or Range - AWG 10-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-6mm² |
Number of Positions 2 | Color Green |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 6.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 9mm ~ 11mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |



