
1212567 | |
|---|---|
DigiKey Part Number | 277-12758-ND |
Manufacturer | |
Manufacturer Product Number | 1212567 |
Description | BIT SLOTTED 0.5MMX3MM 2.76" 1=1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.5mm x 3mm Slotted Bit, Power 1/4" Drive 2.76" (70.0mm) |
Datasheet | Datasheet |
Category | Tip Type Slotted |
Manufacturer Phoenix Contact | Tip Size 0.5mm x 3mm |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Length - Overall 2.76" (70.0mm) |
Tool Type Bit, Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,93000 Kč | 107,93 Kč |
| Unit Price without VAT: | 107,93000 Kč |
|---|---|
| Unit Price with VAT: | 130,59530 Kč |










