
1212754 | |
|---|---|
DigiKey Part Number | 1212754-ND |
Manufacturer | |
Manufacturer Product Number | 1212754 |
Description | SCREW BIT SLOTTED E6.3-1/4" DRIV |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1mm x 4mm Slotted Bit, Power 1/4" Drive 2.76" (70.0mm) |
Datasheet | Datasheet |
Category | Tip Type Slotted |
Manufacturer Phoenix Contact | Tip Size 1mm x 4mm |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Length - Overall 2.76" (70.0mm) |
Tool Type Bit, Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 Kč | 89,66 Kč |
| Unit Price without VAT: | 89,66000 Kč |
|---|---|
| Unit Price with VAT: | 108,48860 Kč |




