0.8mm x 4mm Slotted Bit, Power 1/4" Drive 2.76" (70.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212572

DigiKey Part Number
277-12760-ND
Manufacturer
Manufacturer Product Number
1212572
Description
BIT SLOTTED 0.8MM X 4MM 2.76"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0.8mm x 4mm Slotted Bit, Power 1/4" Drive 2.76" (70.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Slotted
Manufacturer
Phoenix Contact
Tip Size
0.8mm x 4mm
Packaging
Bulk
Drive Size
1/4"
Part Status
Active
Length - Overall
2.76" (70.0mm)
Tool Type
Bit, Power
Weight
0.024 lb (10.89 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 185
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1107,93000 Kč107,93 Kč
Manufacturers Standard Package
Unit Price without VAT:107,93000 Kč
Unit Price with VAT:130,59530 Kč