
1212583 | |
|---|---|
DigiKey Part Number | 277-16997-ND |
Manufacturer | |
Manufacturer Product Number | 1212583 |
Description | BIT PHILLIPS SZ2 2.76" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | #2 Phillips Bit, Power 1/4" Drive 2.76" (70.0mm) |
Datasheet | Datasheet |
Category | Tip Type Phillips |
Manufacturer Phoenix Contact | Tip Size #2 |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Length - Overall 2.76" (70.0mm) |
Tool Type Bit, Power | Weight 0.035 lb (15.88 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 Kč | 89,66 Kč |
| Unit Price without VAT: | 89,66000 Kč |
|---|---|
| Unit Price with VAT: | 108,48860 Kč |






