
1204520 | |
|---|---|
DigiKey Part Number | 277-2476-ND |
Manufacturer | |
Manufacturer Product Number | 1204520 |
Description | SCREWDRIVER SLOTTED 0.8X4MM 7.8" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.8mm x 4mm Slotted Screwdriver 7.80" (198.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 0.8mm x 4mm | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | 7.80" (198.0mm) | |
Features | Non-Slip | |
Weight | 0.136 lb (61.69 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,69000 Kč | 241,69 Kč |
| Unit Price without VAT: | 241,69000 Kč |
|---|---|
| Unit Price with VAT: | 292,44490 Kč |











