
2178410-1 | |
|---|---|
DigiKey Part Number | A118397-ND |
Manufacturer | |
Manufacturer Product Number | 2178410-1 |
Description | CONN TERM BUSBAR CLIP SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Busbar Clip Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2178410-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Busbar Clip | |
Termination | Solder | |
Wire Gauge | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,00000 Kč | 143,00 Kč |
| 10 | 121,49400 Kč | 1 214,94 Kč |
| 48 | 108,75646 Kč | 5 220,31 Kč |
| 96 | 103,56385 Kč | 9 942,13 Kč |
| 144 | 100,64313 Kč | 14 492,61 Kč |
| 288 | 95,84056 Kč | 27 602,08 Kč |
| 528 | 91,83085 Kč | 48 486,69 Kč |
| 1 008 | 87,73915 Kč | 88 441,06 Kč |
| 2 544 | 82,19809 Kč | 209 111,94 Kč |
| Unit Price without VAT: | 143,00000 Kč |
|---|---|
| Unit Price with VAT: | 173,03000 Kč |











