

SDA01H1BD | |
|---|---|
DigiKey Part Number | CKN12093-ND |
Manufacturer | |
Manufacturer Product Number | SDA01H1BD |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | SDA01H1BD Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.228" (5.80mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 1 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 0.178" (4.52mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Raised | Electrical Life 1,000 Cycles |
Contact Material Beryllium Copper | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 40,21100 Kč | 402,11 Kč |
| 25 | 37,30080 Kč | 932,52 Kč |
| 100 | 33,22510 Kč | 3 322,51 Kč |
| 300 | 30,37640 Kč | 9 112,92 Kč |
| 500 | 29,18260 Kč | 14 591,30 Kč |
| 1 000 | 27,69993 Kč | 27 699,93 Kč |
| 2 500 | 25,97847 Kč | 64 946,18 Kč |
| 5 000 | 24,84916 Kč | 124 245,80 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |







