32 Position Rectangular Socket Connector Solder Eyelet Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 Position Rectangular Socket Connector Solder Eyelet Tin
2285302_B

2285302

DigiKey Part Number
2285302-ND
Manufacturer
Manufacturer Product Number
2285302
Description
CONN SOCKET 32POS SOLDER TIN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
32 Position Rectangular Socket Connector Solder Eyelet Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket
Contact Type
Female Socket
Number of Positions
32
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Through Hole
Fastening Type
Push-Pull
Cable Termination
Solder Eyelet
Wire Type
Discrete
Wire Gauge
-
Features
Mounting Flange
Contact Finish
Tin
Contact Finish Thickness
-
Color
Green
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1927,06000 Kč927,06 Kč
Unit Price without VAT:927,06000 Kč
Unit Price with VAT:1 121,74260 Kč