1192134 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 4 176,06100 Kč

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 6 233,89000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 5 222,83000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 5 461,79000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 6 872,54000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5 657,07000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4 150,04500 Kč

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4 289,31500 Kč

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4 231,93750 Kč
Datasheet

Parametric Equivalent


WEE
In Stock: 8
Unit Price: 3 171,33000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3 935,23500 Kč

Parametric Equivalent


SICK, Inc.
In Stock: 3
Unit Price: 6 866,77000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 5 044,56000 Kč
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 0
Unit Price: 10 518,53000 Kč
Datasheet
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1192134

DigiKey Part Number
277-1192134-ND
Manufacturer
Manufacturer Product Number
1192134
Description
CBL ASY CIRC 4P M TO RJ45 98.43'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
98.43' (30.00m)
Cable Type
Round
Color
Teal
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 230,96000 Kč3 230,96 Kč
Manufacturers Standard Package
Unit Price without VAT:3 230,96000 Kč
Unit Price with VAT:3 909,46160 Kč