1300488103 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 6 872,54000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5 657,07000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4 150,04500 Kč

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4 289,31500 Kč

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4 231,93750 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 4 176,06100 Kč

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 6 233,89000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 5 222,83000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 5 461,79000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 3 230,96000 Kč
Datasheet

Parametric Equivalent


WEE
In Stock: 8
Unit Price: 3 171,33000 Kč
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 3
Unit Price: 6 539,83000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 5 044,56000 Kč
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 0
Unit Price: 10 518,53000 Kč
Datasheet
Image for 1300488103 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300488103

DigiKey Part Number
900-1300488103-ND
Manufacturer
Manufacturer Product Number
1300488103
Description
CBL ASY CIRC 4P M TO RJ45 98.43'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 98.43' (30.00m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
98.43' (30.00m)
Cable Type
Round
Color
-
Shielding
Shielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
43 935,23500 Kč15 740,94 Kč
Unit Price without VAT:3 935,23500 Kč
Unit Price with VAT:4 761,63435 Kč