
2123853 | |
|---|---|
DigiKey Part Number | 1882-2123853-ND |
Manufacturer | |
Manufacturer Product Number | 2123853 |
Description | PUR/2*2*0,34/GN/SH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 98.43' (30.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 98.43' (30.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 539,83000 Kč | 6 539,83 Kč |
| 10 | 5 559,85000 Kč | 55 598,50 Kč |
| 25 | 5 295,69560 Kč | 132 392,39 Kč |
| Unit Price without VAT: | 6 539,83000 Kč |
|---|---|
| Unit Price with VAT: | 7 913,19430 Kč |

