
1201213500 | |
|---|---|
DigiKey Part Number | 281-1201213500-ND |
Manufacturer | |
Manufacturer Product Number | 1201213500 |
Description | SAIL-M8GRJ45-4S35UIE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 98.43' (30.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 98.43' (30.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 171,33000 Kč | 3 171,33 Kč |
| Unit Price without VAT: | 3 171,33000 Kč |
|---|---|
| Unit Price with VAT: | 3 837,30930 Kč |

