



1156781 | |
|---|---|
DigiKey Part Number | 277-1156781-ND |
Manufacturer | |
Manufacturer Product Number | 1156781 |
Description | TERM BLOCK PLUG 8POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.100" (2.54mm) 180° DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1156781 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 8 | |
Positions Per Level | 8 | |
Number of Levels | 1 | |
Pitch | 0.100" (2.54mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | - | |
Mounting Type | DIN Rail | |
Current - IEC | 6A | |
Voltage - IEC | 32 V | |
Current - UL | 6 A | |
Voltage - UL | 29.9 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Gold | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 1.463" (37.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 609,15000 Kč | 609,15 Kč |
| 10 | 437,99700 Kč | 4 379,97 Kč |
| 30 | 385,46733 Kč | 11 564,02 Kč |
| 50 | 366,46960 Kč | 18 323,48 Kč |
| 100 | 345,31840 Kč | 34 531,84 Kč |
| 250 | 324,09992 Kč | 81 024,98 Kč |
| 500 | 312,09370 Kč | 156 046,85 Kč |
| Unit Price without VAT: | 609,15000 Kč |
|---|---|
| Unit Price with VAT: | 737,07150 Kč |











