
1053054 | |
|---|---|
DigiKey Part Number | 277-1053054-ND |
Manufacturer | |
Manufacturer Product Number | 1053054 |
Description | ICS25-F45D9-7035 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 1.768" L x 0.984" W x 0.285" H (44.90mm x 25.00mm x 7.25mm) Light Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1053054 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | - | |
Size / Dimension | 1.768" L x 0.984" W x 0.285" H (44.90mm x 25.00mm x 7.25mm) | |
Color | Light Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,82000 Kč | 67,82 Kč |
| 5 | 57,95400 Kč | 289,77 Kč |
| 10 | 54,15400 Kč | 541,54 Kč |
| 30 | 48,65233 Kč | 1 459,57 Kč |
| 50 | 46,29220 Kč | 2 314,61 Kč |
| 100 | 43,26850 Kč | 4 326,85 Kč |
| 250 | 39,57200 Kč | 9 893,00 Kč |
| 500 | 36,98714 Kč | 18 493,57 Kč |
| 1 000 | 34,57048 Kč | 34 570,48 Kč |
| Unit Price without VAT: | 67,82000 Kč |
|---|---|
| Unit Price with VAT: | 82,06220 Kč |









