
1079492 | |
|---|---|
DigiKey Part Number | 277-1079492-ND |
Manufacturer | |
Manufacturer Product Number | 1079492 |
Description | ICS25-F45V-7035 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 1.768" L x 0.984" W x 0.285" H (44.90mm x 25.00mm x 7.25mm) Light Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1079492 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | - | |
Size / Dimension | 1.768" L x 0.984" W x 0.285" H (44.90mm x 25.00mm x 7.25mm) | |
Color | Light Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 5 | 50,69000 Kč | 253,45 Kč |
| 10 | 47,39200 Kč | 473,92 Kč |
| 30 | 42,57700 Kč | 1 277,31 Kč |
| 50 | 40,50520 Kč | 2 025,26 Kč |
| 100 | 37,86150 Kč | 3 786,15 Kč |
| 250 | 34,62656 Kč | 8 656,64 Kč |
| 500 | 32,36506 Kč | 16 182,53 Kč |
| 1 000 | 30,25056 Kč | 30 250,56 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |










