New Product
4 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55-00455

DigiKey Part Number
839-55-00455-ND
Manufacturer
Manufacturer Product Number
55-00455
Description
CONN RCPT FMALE 4P GOLD SLDR CUP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
55-00455 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Grade
-
Qualification
-
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
S
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 HB
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
12A
Voltage Rating
630VAC
Cable Opening
0.197" ~ 0.276" (5.00mm ~ 7.00mm)
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
Brass, Nickel
Contact Material
Phosphor Bronze
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 365
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1277,17000 Kč277,17 Kč
10235,53500 Kč2 355,35 Kč
25220,77280 Kč5 519,32 Kč
50210,23620 Kč10 511,81 Kč
100200,20330 Kč20 020,33 Kč
250187,67676 Kč46 919,19 Kč
500178,72742 Kč89 363,71 Kč
1 000170,20769 Kč170 207,69 Kč
Manufacturers Standard Package
Unit Price without VAT:277,17000 Kč
Unit Price with VAT:335,37570 Kč