
55-00462 | |
|---|---|
DigiKey Part Number | 839-55-00462-ND |
Manufacturer | |
Manufacturer Product Number | 55-00462 |
Description | CONN PLUG MALE 4P GOLD FLANGE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 55-00462 Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Material Flammability Rating UL94 HB |
Shell Size - Insert M12-4 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 12A |
Mounting Feature Flange | Voltage Rating 630VAC |
Termination Solder Cup | Operating Temperature -40°C ~ 105°C |
Fastening Type Threaded | Contact Material Brass |
Orientation S | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,21000 Kč | 181,21 Kč |
| 10 | 154,08300 Kč | 1 540,83 Kč |
| 25 | 144,41600 Kč | 3 610,40 Kč |
| 50 | 137,52020 Kč | 6 876,01 Kč |
| 100 | 130,95610 Kč | 13 095,61 Kč |
| 250 | 122,76020 Kč | 30 690,05 Kč |
| 500 | 116,90510 Kč | 58 452,55 Kč |
| 1 000 | 111,33140 Kč | 111 331,40 Kč |
| Unit Price without VAT: | 181,21000 Kč |
|---|---|
| Unit Price with VAT: | 219,26410 Kč |


