
1130757 | |
|---|---|
DigiKey Part Number | 277-1130757-ND |
Manufacturer | |
Manufacturer Product Number | 1130757 |
Description | TERM BLK 7POS GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Gray Middle 47.6mm |
Datasheet | Datasheet |
EDA/CAD Models | 1130757 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 7 | |
Number of Levels | 1 | |
Terminal - Width | 47.6mm | |
Termination Style | Push In, Spring | |
Current - IEC | 20 A | |
Voltage - IEC | 400 V | |
Current - UL | 5 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | - | |
Features | Block of 3 | |
Housing Color | Gray | |
Length | 1.126" (28.60mm) | |
Height (Max) | 0.917" (23.30mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm | |
Operating Temperature | -60°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,50000 Kč | 174,50 Kč |
| Unit Price without VAT: | 174,50000 Kč |
|---|---|
| Unit Price with VAT: | 211,14500 Kč |





