2901639
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2901639
2901639-view2
Relay Basics - Another Teaching Moment | DigiKey Electronics

2901639

DigiKey Part Number
2901639-ND
Manufacturer
Manufacturer Product Number
2901639
Description
RELAY GEN PURPOSE SPST 3.5A 24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) x 2 24VDC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2901639 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A) x 2
Contact Rating (Current)
3.5 A
Switching Voltage
250VAC, 30VDC - Max
Load - Max Switching
875VA, 105W
Coil Current
7 mA
Coil Type
Non Latching
Features
Diode, Lighted Indicator, Socket Included
Termination Style
Spring Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
4 ms
Release Time
6 ms
Operating Temperature
-20°C ~ 60°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CE, UKCA
Relay Type
Grade
-
Qualification
-
Coil Resistance
3.43 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 204,69000 Kč1 204,69 Kč
Unit Price without VAT:1 204,69000 Kč
Unit Price with VAT:1 457,67490 Kč