


2907560 | |
|---|---|
DigiKey Part Number | 277-11871-ND |
Manufacturer | |
Manufacturer Product Number | 2907560 |
Description | CIR BRKR THRMMAG 3A 277VAC 60VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 3A 277 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2907560 Models |
Category | Current Rating (Amps) 3A |
Manufacturer Phoenix Contact | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 60 V |
Packaging Box | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type DIN Rail | Approval Agency cULus, UL489 |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 452,93000 Kč | 452,93 Kč |
| Unit Price without VAT: | 452,93000 Kč |
|---|---|
| Unit Price with VAT: | 548,04530 Kč |









