Circuit Breaker Thermal Magnetic 5A 277 V AC 60 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 5A 277 V AC 60 V DC Lever DIN Rail
Circuit Breaker Basics - Another Teaching Moment

2907562

DigiKey Part Number
277-11873-ND
Manufacturer
Manufacturer Product Number
2907562
Description
CIR BRKR THRMMAG 5A 277VAC 60VDC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 5A 277 V AC 60 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2907562 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
5A
Manufacturer
Phoenix Contact
Voltage Rating - AC
277 V
Series
Voltage Rating - DC
60 V
Packaging
Box
Actuator Type
Lever
Part Status
Active
Number of Poles
1
Mounting Type
DIN Rail
Approval Agency
cULus, UL489
Breaker Type
Thermal Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 576
Factory Stock: 6 749
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1452,93000 Kč452,93 Kč
Manufacturers Standard Package
Unit Price without VAT:452,93000 Kč
Unit Price with VAT:548,04530 Kč