1116210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1116210

DigiKey Part Number
277-1116210-ND
Manufacturer
Manufacturer Product Number
1116210
Description
CABLE MARKER, ROLL, YELLOW/BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Black, Yellow Standard Label 2.95" x 1.02" (75.0mm x 26.0mm); Cable O.D. 0.24" (6.0mm)
Datasheet
 Datasheet
EDA/CAD Models
1116210 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Label Type
Standard
Label Size
2.95" x 1.02" (75.0mm x 26.0mm); Cable O.D. 0.24" (6.0mm)
Color
Black, Yellow
Material
Polyurethane (PUR)
For Use With/Related Products
-
Operating Temperature
-25°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1910,62000 Kč910,62 Kč
Manufacturers Standard Package
Unit Price without VAT:910,62000 Kč
Unit Price with VAT:1 101,85020 Kč