
CM-SCE-1/4-4H-4 | |
|---|---|
DigiKey Part Number | A109288-ND |
Manufacturer | |
Manufacturer Product Number | CM-SCE-1/4-4H-4 |
Description | WIRE MARKER CBL TIE 10.4X51.4MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.41" W x 2.02" L (10.4mm x 51.4mm) Yellow Polyolefin (PO), Irradiated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.41" W x 2.02" L (10.4mm x 51.4mm) | |
Cable Diameter | 0.200" ~ 0.492" (5.08mm ~ 12.50mm) | |
Legend | Blank | |
Color | Yellow | |
Material | Polyolefin (PO), Irradiated | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 19,88500 Kč | 198,85 Kč |
| 25 | 18,62960 Kč | 465,74 Kč |
| 50 | 17,73920 Kč | 886,96 Kč |
| 100 | 16,89290 Kč | 1 689,29 Kč |
| 250 | 15,83416 Kč | 3 958,54 Kč |
| 500 | 15,07740 Kč | 7 538,70 Kč |
| 1 000 | 14,35780 Kč | 14 357,80 Kč |
| 2 500 | 13,45888 Kč | 33 647,20 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |



